Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-RS-485EVALBOARD2
Manufacturer Part #:

RS-485EVALBOARD2

Manufacturer:

Description: Other Development Tools TVS/TBU/MOV Eval Board
Mouser Online Catalog Page 793, Mouser Online Catalog
PDF Page 793, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Circuit Protection
Tool Is For Evaluation Of: TBU-CA065-300-WH, MOV-10D201K, CDSOT23-SM712
Brand: Bourns
Description/Function: Evaluation Board serves as an aid in evaluating circuit protection on RS-485 serial device ports
Dimensions: 50 mm x 25 mm x 1.2 mm
Interface Type: RS-485
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.50
  5: $14.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.63
TBU-CA065-200-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.76
TISP4240M3BJR-S
Sidacs BI-DIRECTIONL PRTCTR 180volts
Bourns
1: $0.99
Y0007120R000T9L
Metal Foil Resistors - Through Hole 120ohms 0.01% ...
Vishay Precision Group Foil Resistors
1: $13.86
REF3320AIDCKT
Voltage References 30ppm/C Drift 3.9uA Vltg Ref
Texas Instruments
1: $2.87
PCF0603R-100RBT1
Thin Film Resistors - SMD .063W 100ohm 0.1% 25ppm
Welwyn Components / TT Electronics
1: $0.31
PTF56100R00TYEK
Metal Film Resistors - Through Hole 1/8watt 100ohm ...
Vishay / Dale
1: $7.43
RG1608N-332-W-T1
Thin Film Resistors - SMD 1/10W Regular 3.3Kohm 0. ...
Susumu
1: $0.88
8730
Circuit Board Hardware - PCB MINI BINDING POST
Keystone Electronics
1: $0.31
8737
Test Plugs & Test Jacks Mini binding Post
Keystone Electronics
1: $0.38
CDBU70
Schottky Diodes & Rectifiers Schottky Barr Diode 7 ...
Comchip Technology
1: $0.47


197847692 147914401 192564755 143009966 196915520 158189461 153566726