Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-RS-485EVALBOARD1
Manufacturer Part #:

RS-485EVALBOARD1

Manufacturer:

Description: Other Development Tools TVS/TBU/GDT Eval Board
Mouser Online Catalog Page 793, Mouser Online Catalog
PDF Page 793, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Circuit Protection
Tool Is For Evaluation Of: TBU-CA065-200-WH, 2031-23T-SM-RPLF, SMBJ12CA
Brand: Bourns
Description/Function: Evaluation Board serves as an aid in evaluating circuit protection on RS-485 serial device ports
Dimensions: 45 mm x 21 mm x 1.2 mm
Interface Type: RS-485
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.50
  5: $14.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
14111013001000
Pluggable Terminal Blocks 10P 160V 6A 2.54 mm pitc ...
HARTING
1: $3.09
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.97
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.46
ERJ-8RQFR47V
Thick Film Resistors - SMD 1206 0.47ohms 1% Tol
Panasonic
1: $0.54
ADG884BRMZ
Analog Switch ICs 280mOhm 5.5V CMOS Dual 2:1 Mux/S ...
Analog Devices
1: $2.70
NC7SZ04M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.43
BPW34
Photodiodes 65 Degree 215mW
Vishay Semiconductors
1: $1.05
SIR416DP-T1-GE3
MOSFET 40V 50A 69W 3.8mohm @ 10V
Vishay Semiconductors
1: $0.82
FN284-2-06
AC Power Entry Modules 2A 250VAC -2FUSES HORIZONTA ...
Schaffner
1: $21.22
AT-5210-TT-R
Speakers & Transducers 18VP-P 120000PF 105DBA
PUI Audio
1: $6.63
ECS-120-20-3X-EN-TR
Crystals 12MHz 20pF 50ppm -40C +85C
ECS
1: $0.60
ZXMP10A16KTC
MOSFET P-Chan 100V MOSFET (UMOS)
Diodes Incorporated
1: $0.91
RL622-683K-RC
Fixed Inductors 68mH 10% 79KHz 20mA
Bourns
1: $0.67
CRL0805-FW-R100ELF
Current Sense Resistors - SMD 0.1ohm 1%
Bourns
1: $0.39
MCP9700-E/TO
Board Mount Temperature Sensors Lin Active Therm
Microchip Technology
1: $0.26
MCP4022T-503E/CH
Digital Potentiometer ICs 50k U/Dsingle 6-bit
Microchip Technology
1: $0.84
LQH44PN4R7MP0L
Fixed Inductors 1.7A 4.7uH
Murata Electronics
1: $0.48
TL071ACDR
Operational Amplifiers - Op Amps Low-Noise JFET-In ...
Texas Instruments
1: $0.72
BAT48
Schottky Diodes & Rectifiers 350mA 40 Volt
STMicroelectronics
1: $0.50
1-480700-2
Pin & Socket Connectors PLUG HOUSE 3 POS RED UL94V ...
TE Connectivity / AMP
1: $0.28


147914401 192564755 197847692 143009966 196915520 153804203 153566726