Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-RLB9012-222KL
Manufacturer Part #:

RLB9012-222KL

Manufacturer:

Description: Fixed Inductors 2200uH 10% .36A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 2.2 mH
Tolerance: 10 %
Maximum DC Current: 0.36 A
Maximum DC Resistance: 5.9 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 0.8 MHz
Q Minimum: 15
Dimensions: 9 mm Dia. x 12.2 mm H
Shielding: Unshielded
Termination Style: Radial
Case Diameter: 9 mm
Case Height: 12.2 mm
Core Material: Ferrite DR
Lead Spacing: 5 mm
Packaging: Bulk
Product: Inductors
Series: RLB9012
Factory Pack Quantity: 200
Type: Radial Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,955 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  100: $0.51
  200: $0.48
  400: $0.44
  1,000: $0.37
  5,000: $0.34
  10,000: $0.30
  20,000: $0.29
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA168V-10PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $4.43
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
IRFD110PBF
MOSFET 100V Single N-Channel HEXFET
Vishay Semiconductors
1: $0.76
MAX6921AQI+
VFD Drivers 12-Output 76V Serial VFD Tube Driver
Maxim Integrated
1: $7.61
RLB9012-100KL
Fixed Inductors 10uH 10% 3.4A
Bourns
1: $0.58
60R020XPR
Resettable Fuses 60V .200A RADIAL LEADS
Littelfuse
1: $0.37
VS-MBR160TR
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
Vishay Semiconductors
1: $0.21
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
1N5264B-TR
Zener Diodes 60 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
ZVP3306A
MOSFET P-Chnl 60V
Diodes Inc. / Zetex
1: $0.64
EVQ-PF008K
Tactile Switches FLAT ACT 1NF 6x6x8.35mm
Panasonic Electronic Components
1: $0.27
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
UVZ0J221MDD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.20
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.40
VS-MBR160
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
Vishay Semiconductors
1: $0.08

124194048 128485658 164612072 152415008 106989144