Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-RLB9012-100KL
Manufacturer Part #:

RLB9012-100KL

Manufacturer:

Description: Fixed Inductors 10uH 10% 3.4A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 3.4 A
Maximum DC Resistance: 0.045 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 14 MHz
Q Minimum: 50
Dimensions: 9 mm Dia. x 12.2 mm H
Shielding: Unshielded
Termination Style: Radial
Case Diameter: 9 mm
Case Height: 12.2 mm
Core Material: Ferrite DR
Lead Spacing: 5 mm
Packaging: Bulk
Product: Inductors
Series: RLB9012
Factory Pack Quantity: 200
Type: Radial Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,431 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  100: $0.51
  200: $0.48
  400: $0.44
  1,000: $0.37
  5,000: $0.34
  10,000: $0.30
  20,000: $0.29
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
12BH321A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.75
RLB9012-222KL
Fixed Inductors 2200uH 10% .36A
Bourns
1: $0.58
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
PN2907BU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.12
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
MCP1700-3302E/TO
Low Dropout Regulators - LDO 250mA LDO 2%
Microchip Technology
1: $0.40
1N4001-E3/73
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
270-49.9K-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
1: $0.15
MAX756CPA+
DC/DC Switching Converters 3.3/5/AdjV-Out Step Up ...
Maxim Integrated
1: $5.14
RLB9012-220KL
Fixed Inductors 22uH 10% 2.4A
Bourns
1: $0.58
270-75K-RC
Metal Film Resistors - Through Hole 75Kohms 1% 50P ...
Xicon
1: $0.15
299-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 5%
Xicon
1: $0.10
1N5227B
Zener Diodes 3.6V 0.5W Zener
Fairchild Semiconductor
1: $0.10
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
UVZ0J221MDD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.20
RN55D7502FB14
Metal Film Resistors - Through Hole 1/8watt 75Kohm ...
Vishay/Dale
1: $0.10
1N5818
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.20

164612072 152415008 106989144 128485658 124194048