|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-RL822-100K-RC
Manufacturer Part #:

RL822-100K-RC

Manufacturer:

Description:
Fixed Inductors 10uH 10% 1KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 10 uH
Tolerance: 10 %
Maximum DC Current: 1.96 A
Maximum DC Resistance: 45 mOhms
Operating Temperature Range: - 55 C to + 105 C
Self Resonant Frequency: 14 MHz
Q Minimum: 50
Termination Style: Radial
Length: 11 mm
Brand: Bourns
Core Material: Ferrite
Diameter: 8.5 mm
Lead Spacing: 5 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: RF Inductors
Factory Pack Quantity: 100
Test Frequency: 2.52 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54332DDAR Voltage Regulators - Switching Regulators 4,591
SF2049E Signal Conditioning 3,447
C3216X7R1V106M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,535
RG1608N-202-W-T1 Thin Film Resistors - SMD 10,942
598-8110-107F Standard LEDs - SMD 40,398
598-8140-107F Standard LEDs - SMD 50,775
598-8191-107F Standard LEDs - SMD 26,097
VCC1-B3D-125M000000 Standard Clock Oscillators 1,014
MMSZ5228BS-7-F Zener Diodes 5,505
06035A120CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,389
Real Time Availability
Stock:
801 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 801 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
10:
$0.612
100:
$0.47
200:
$0.442
500:
$0.395
$0.375
$0.366
$0.356

To add to a project, please Log In.

152415008 106989144 164612072 124194048 128485658 109743553 161858062 114556674 157506949 129527177