|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-RL622-683K-RC
Manufacturer Part #:

RL622-683K-RC

Manufacturer:

Description:
Fixed Inductors 68mH 10% 79KHz 20mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 68 mH
Tolerance: 10 %
Maximum DC Current: 20 mA
Maximum DC Resistance: 150 Ohms
Operating Temperature Range: - 55 C to + 105 C
Self Resonant Frequency: 0.1 MHz
Q Minimum: 20
Termination Style: Radial
Length: 11 mm
Brand: Bourns
Core Material: Ferrite
Diameter: 8.5 mm
Lead Spacing: 5 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: RF Inductors
Factory Pack Quantity: 100
Test Frequency: 79.6 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 12,861
CSTCE16M0V53-R0 Resonators 34,994
10118192-0001LF USB Connectors 25,165
TSOP4838 Infrared Receivers 3,017
AT-5210-TT-R Speakers & Transducers 993
RL622-104K-RC Fixed Inductors 336
RL622-473K-RC Fixed Inductors 718
RL622-563K-RC Fixed Inductors 988
RL622-823K-RC Fixed Inductors 302
Real Time Availability
Stock:
479 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.72
10:
$0.495
100:
$0.45
200:
$0.423
500:
$0.378
$0.369
$0.365
$0.36

To add to a project, please Log In.

152415008 106989144 164612072 124194048 128485658 109743553 129527177 114556674 157506949 161858062