Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR44122SCR0300F
Manufacturer Part #:

PWR4412-2SCR0300F

Manufacturer:

Description: Current Sense Resistors - Through Hole 0.03ohm 3watt 1%
Silverlight Page 2,439, Mouser Enhanced Catalog
PDF Page 2,439, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 30 mOhms
Power Rating: 3 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Series: PWR4412-2S
Product: Thick Film Current Sensing Resistors
Operating Temperature Range: - 55 C to + 270 C
Dimensions: 4 mm W x 15.24 mm L x 16 mm H
Packaging: Bulk
Factory Pack Quantity: 250
Termination Style: Radial
Type: Bare Metal Element Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.07
  10: $0.97
  25: $0.87
  50: $0.84
  100: $0.68
  250: $0.66
  500: $0.64
  1,000: $0.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VS-95SQ015
Schottky Diodes & Rectifiers 9.0 Amp 15 Volt
Vishay
1: $3.30
7M-12.000MEEQ-T
Crystals 12.000MHz 10ppm -20 +70C 10pF
TXC Corporation
1: $1.58
24-6337-8801
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $50.01
TMOV20RP175E
Varistors THERMALLY PROTECTED VARISTOR 20MM
Littelfuse
1: $1.55
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.12
B32674D6105K
Film Capacitors 1.0uF 630volts 10% 27.5mmL/S 0.8mm ...
EPCOS
1: $1.98
MMA5224KW
Accelerometers - Board Mount X-AXIS 240g
Freescale Semiconductor
1: $6.07
PWR4412-2SCR0100F
Current Sense Resistors - Through Hole 0.01ohm 3wa ...
Bourns
1: $1.07
C0603C103J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.35
GP1272FR
Sealed Lead Acid Battery 12V 7.2Ah .187" Tabs Flam ...
CSB
1: $26.38
RH050R0100FC02
Wirewound Resistors - Chassis Mount 50watts 0.01oh ...
Vishay/Dale
1: $8.87
MC74LVX4051DG
Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux
ON Semiconductor
1: $0.60

108798342 180690620 116245381 135335658 168245822