|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PWR263S-20-1002J
Manufacturer Part #:

PWR263S-20-1002J

Manufacturer:

Description:
Thick Film Resistors - SMD 10Kohms 5% 20watts
Mouser Online Catalog Page 859, Mouser Online Catalog
PDF Page 859, PDF Catalog Page
PWR263S-20-1002J Datasheet PWR263S-20-1002J Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Brand: Bourns
Resistance: 10 kOhms
Tolerance: 5 %
Power Rating: 20 W
Temperature Coefficient: 100 PPM / C
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 155 C
Series: PWR263S-20
Height: 10.4 mm
Length: 10.1 mm
Package / Case: D2PAK
Packaging: Tube
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 50
Termination Style: SMD/SMT
Type: Power Resistors
Width: 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,824
LM317LIPK Linear Voltage Regulators 57,250
TPS3808G01DBVR Supervisory Circuits 14,474
GRM21BR72A474KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,202
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,728
5-1814832-1 RF Connectors / Coaxial Connectors 9,486
SUM110P04-05-E3 MOSFET 11,153
2861010002 Ferrite Toroids / Ferrite Rings 3,525
132360 RF Terminators 4,914
BSS138-7-F MOSFET 49,161
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.28
10:
$2.93
25:
$2.76
50:
$2.52
100:
$2.17
250:
$1.88
500:
$1.70
$1.58
$1.56

To add to a project, please Log In.

125994189 137356626 168245822 135335658 158534380 152477277 161858062 129527177 199769614