Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR221T-30-R100J
Manufacturer Part #:

PWR221T-30-R100J

Manufacturer:

Description: Thick Film Resistors - Through Hole Pwr Resistor 5% Tol. Op. Temp. -55Cto150C
Silverlight Page 823, Mouser Enhanced Catalog
PDF Page 823, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 100 mOhms
Tolerance: 5 %
Power Rating: 30 W
Temperature Coefficient: 300 PPM / C
Series: PWR221T-30
Termination Style: Radial
Voltage Rating: 2 kV
Operating Temperature Range: - 55 C to + 150 C
Dimensions: 3.18 mm W x 10.41 mm L x 16.26 mm H
Packaging: Tube
Case Height: 16.26 mm
Case Length: 10.41 mm
Case Width: 3.18 mm
Lead Diameter: 0.72 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Type: Power Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
293 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.47
  10: $2.20
  25: $2.04
  50: $1.91
  100: $1.67
  250: $1.43
  500: $1.19
  1,000: $1.04
  2,500: $1.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4258S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.16
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
WA-T220-101E
Heat Sinks Heatsink for TO-220 BLK ANODIZED
Ohmite
1: $1.95
VT4045BP-M3/4W
Schottky Diodes & Rectifiers 40A 45V TrenchMOS
Vishay Semiconductors
1: $1.60
VLP8040T-220M
Fixed Inductors 22uH
TDK
1: $0.41
50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLA ...
Molex
1: $0.47
CFM05S120
Linear and Switching Power Supplies 5W 85-264VAC 1 ...
Cincon
1: $17.13
KPJX-PM-3S
DC Power Connectors 3P Jack Unsheilded Panel Mount
Kycon
1: $2.28
ABM8G-13.560MHZ-18-D2Y-T
Crystals 13.560MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
JQ1-12V
General Purpose Relays 5A 12VDC SPDT PCB
Panasonic Electric Works
1: $3.87
B39871B3725U410
Signal Conditioning 869MHz 50ohms B3725 DCC6C 2.5d ...
EPCOS
1: $1.70
AU3PG-M3/86A
Rectifiers 3A 400V Ultrafast
Vishay Semiconductors
1: $0.86
FQPF6N90C
MOSFET 900V N-Ch Q-FET advance C-Series
Fairchild Semiconductor
1: $1.63
CC1101CC1190EMK868
RF Development Tools 869MHZ Eval Mod Kit
Texas Instruments
1: $105.70
BUZ11_NR4941
MOSFET N-Channel 50V 33A
Fairchild Semiconductor
1: $1.00
L293B
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.75
PWR221T-30-R050J
Thick Film Resistors - Through Hole Pwr Resistor 5 ...
Bourns
1: $2.47
TDA2050V
Audio Amplifiers 32W Hi-Fi Audio Amp
STMicroelectronics
1: $2.79
13R223C
Fixed Inductors Ind 22uH 2A Radial Leads
Murata Power Solutions
1: $0.59

124767852 135335658 168245822