Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR221T-30-5R00J
Manufacturer Part #:

PWR221T-30-5R00J

Manufacturer:

Description: Thick Film Resistors - Through Hole Pwr Resistor 5% Tol. Op. Temp. -55Cto150C
Silverlight Page 823, Mouser Enhanced Catalog
PDF Page 823, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 5 Ohms
Tolerance: 5 %
Power Rating: 30 W
Temperature Coefficient: 100 PPM / C
Series: PWR221T-30
Termination Style: Radial
Voltage Rating: 2 kV
Operating Temperature Range: - 55 C to + 150 C
Dimensions: 3.18 mm W x 10.41 mm L x 16.26 mm H
Packaging: Tube
Case Height: 16.26 mm
Case Length: 10.41 mm
Case Width: 3.18 mm
Lead Diameter: 0.72 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Type: Power Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
286 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.32
  10: $2.06
  25: $1.91
  50: $1.79
  100: $1.57
  250: $1.34
  500: $1.12
  1,000: $0.975
  2,500: $0.961

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS2511DGN
Hot Swap & Power Distribution Charging Port Cntrlr ...
Texas Instruments
1: $1.89
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
R46KN410050N1K
Film Capacitors 1uF 560VDC/275VAC 10%
Kemet
1: $0.89
108-0740-001
Test Plugs & Test Jacks BANANA JACK NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.42
VJ1812Y105KXAAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Vishay/Vitramon
1: $1.17
C320C104K1R5TA7303
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.41
BNX024H01B
EMI Filters 50volt 15A 100M ohm EMI Suppression Fl ...
Murata Electronics
1: $9.43
OAR5R005FLF
Current Sense Resistors - Through Hole .005 OHM 1%
IRC / TT electronics
1: $0.85
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
IHLP1212BZER1R5M11
Fixed Inductors 1.5uH 20%
Vishay/Dale
1: $1.10
SR205E104MAATR1
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
M2011SS1W01
Toggle Switches ON-NONE-OFF SPST
NKK Switches
1: $2.57
1457C802E
Enclosures, Boxes, & Cases 3.15 x 2.32 x 1.21 EMI/ ...
Hammond Manufacturing
1: $24.42
FGH60N60SMD
IGBT Transistors 600V/60A Field Stop IGBT ver. 2
Fairchild Semiconductor
1: $7.93
PWR221T-30-8R00F
Thick Film Resistors - Through Hole 8 ohms 1% Tol ...
Bourns
1: $2.63
PWR221T-30-1R00J
Thick Film Resistors - Through Hole Pwr Resistor 5 ...
Bourns
1: $2.47
PWR221T-30-3R30J
Thick Film Resistors - Through Hole Pwr Resistor 5 ...
Bourns
1: $2.47

168245822 124767852 135335658