Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR221-2FBR150F
Manufacturer Part #:

PWR221-2FBR150F

Manufacturer:

Description: Thick Film Resistors - Through Hole .15ohm 1% 2Pin Thru Hole
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 150 mOhms
Tolerance: 1 %
Power Rating: 30 W
Temperature Coefficient: 100 PPM / C
Series: PWR220/PWR221 F
Termination Style: Radial
Voltage Rating: 2 kV
Operating Temperature Range: - 40 C to + 155 C
Dimensions: 4 mm W x 10.16 mm L x 18.3 mm H
Case Height: 18.3 mm
Case Length: 10.16 mm
Case Width: 4 mm
Lead Diameter: 0.76 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Power Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 37 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.70
  10: $6.93
  50: $6.16
  100: $5.54
  500: $5.39
  1,000: $4.93
  2,000: $4.62
  5,000: Quote
 

To add to a project, please Log In.

115830171 108798342