Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR221-2FB12R0F
Manufacturer Part #:

PWR221-2FB12R0F

Manufacturer:

Description: Thick Film Resistors - Through Hole 12ohm 1% 2Pin Thru Hole
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 12 Ohms
Tolerance: 1 %
Power Rating: 30 W
Temperature Coefficient: 100 PPM / C
Series: PWR220/PWR221 F
Termination Style: Radial
Voltage Rating: 2 kV
Operating Temperature Range: - 40 C to + 155 C
Dimensions: 4 mm W x 10.16 mm L x 18.3 mm H
Case Height: 18.3 mm
Case Length: 10.16 mm
Case Width: 4 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Power Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

115830171