Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR220T-20-4R70F
Manufacturer Part #:

PWR220T-20-4R70F

Manufacturer:

Description: Thick Film Resistors - Through Hole 20watt 4.7ohms 1%
Silverlight Page 823, Mouser Enhanced Catalog
PDF Page 823, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 4.7 Ohms
Tolerance: 1 %
Power Rating: 20 W
Temperature Coefficient: 100 PPM / C
Series: PWR220T-20
Termination Style: Radial
Voltage Rating: 2 kV
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 4 mm W x 10.1 mm L x 14.6 mm H
Packaging: Tube
Case Height: 14.6 mm
Case Length: 10.1 mm
Case Width: 4 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Power Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
167 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.93
  10: $3.57
  50: $3.07
  100: $2.50
  500: $2.35
  1,000: $2.21
  2,000: $2.10
  5,000: $2.00
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
KA78R15CTU
Low Dropout Regulators - LDO 1A Fixed 15V LDO
Fairchild Semiconductor
1: $0.95
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
SN65LVDS100D
LVDS Interface IC 2Gbps Diff
Texas Instruments
1: $6.13
FM24C04B-G
F-RAM 4Kb Serial I2C 5V FRAM
Cypress Semiconductor
1: $1.57
4820-3004-CP
IC & Component Sockets 20P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.42
TPS73601DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $2.18
574502B00000G
Heat Sinks TO-220 VERT 21.2 TR SLIDE ON NO TABS
Aavid Thermalloy
1: $0.26
1776-C681
Resistor Networks & Arrays 1K-9Mohm 0.05% Decade R ...
Caddock
1: $13.96
5747847-4
D-Sub Standard Connectors RECP FRNT MTL SHL 37
TE Connectivity / AMP
1: $7.10
3557-2
Fuse Holders 2 IN 1 FUSE HOLDER
Keystone Electronics
1: $0.92
1967388
Pluggable Terminal Blocks PC 16/3-ST-10.16 3P PLUG ...
Phoenix Contact
1: $11.18
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
380LX153M035J052
Aluminum Electrolytic Capacitors - Snap In 35V 150 ...
Cornell Dubilier
1: $5.15
74HC574N,652
Flip Flops OCTAL D F/F POS-EDGE
NXP Semiconductors
1: $0.94
9941 060100
Multi-Conductor Cables 22AWG 5C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $136.61
RTO020F15R00JTE3
Thick Film Resistors - Through Hole 20W 15ohm 5%
Vishay/Sfernice
1: $6.07
PWR220T-20-7R50F
Thick Film Resistors - Through Hole 20watt 7.5ohms ...
Bourns
1: $3.58
PWR220T-20-3R00F
Thick Film Resistors - Through Hole 20watt 3.0ohms ...
Bourns
1: $3.93

187511125 168245822 135335658