Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR220T-20-4700F
Manufacturer Part #:

PWR220T-20-4700F

Manufacturer:

Description: Thick Film Resistors - Through Hole 20watt 470ohms 1%
Silverlight Page 823, Mouser Enhanced Catalog
PDF Page 823, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 1 %
Power Rating: 20 W
Temperature Coefficient: 100 PPM / C
Series: PWR220T-20
Termination Style: Radial
Voltage Rating: 2 kV
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 4 mm W x 10.1 mm L x 14.6 mm H
Packaging: Tube
Case Height: 14.6 mm
Case Length: 10.1 mm
Case Width: 4 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Power Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
235 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.58
  10: $3.25
  50: $2.79
  100: $2.27
  500: $2.14
  1,000: $2.01
  2,000: $1.98
  5,000: $1.90
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM22671MRE-5.0/NOPB
DC/DC Switching Converters
Texas Instruments
1: $2.92
DS2417P+
Real Time Clock 1-Wire w/Interrupt
Maxim Integrated
1: $2.24
S6A-RO
Toggle Switches DPDT ON-ON MED CAP
NKK Switches
1: $5.25
NC3FD-L-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.49
RDER71H225K2K1C03B
Multilayer Ceramic Capacitors MLCC - Leaded 2.2uF ...
Murata Electronics
1: $0.48
SG3525AP013TR
Voltage Mode PWM Controllers Voltage Mode w/Sync
STMicroelectronics
1: $1.35
OPA335AIDBVR
Operational Amplifiers - Op Amps 0.05uV/C max Sing ...
Texas Instruments
1: $2.74
V320LA40BP
Varistors 320V 750pF
Littelfuse
1: $0.53
08055C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
STTH8R06DIRG
Rectifiers 8 Amp 600 Volt
STMicroelectronics
1: $1.48
EEU-FC1E101S
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic Electronic Components
1: $0.10
PWR220T-20-1001F
Thick Film Resistors - Through Hole 20watt 1000ohm ...
Bourns
1: $3.58
22-05-3091
Headers & Wire Housings R/A PCB HDR 9P TIN FRICTIO ...
Molex
1: $0.73
MBR745G
Schottky Diodes & Rectifiers 7.5A 45
ON Semiconductor
1: $0.73
CRA2512-FZ-R020ELF
Current Sense Resistors - SMD 0.020ohms 1%
Bourns
1: $0.49
NYS202
Phone Connectors 1/4" STEREO METAL REAN
REAN / Neutrik
1: $1.69
HLMP1700C6A0
Standard LEDs - Through Hole Hi-Eff Red 635nm 2.0m ...
Everlight
1: $0.22
HLMP1790C6A0
Standard LEDs - Through Hole Green 565nm 2.0mcd 2m ...
Everlight
1: $0.22
EEU-FR1J221L
Aluminum Electrolytic Capacitors - Leaded 63volt 2 ...
Panasonic Electronic Components
1: $0.57
dsPIC30F3011-30I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $5.75


168245822 135335658 187511125