Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR220-2FB40R0F
Manufacturer Part #:

PWR220-2FB40R0F

Manufacturer:

Description: Thick Film Resistors - Through Hole 40ohm 1% 2Pin Thru Hole
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 40 Ohms
Tolerance: 1 %
Power Rating: 30 W
Temperature Coefficient: 100 PPM / C
Series: PWR220/PWR221 F
Termination Style: Radial
Voltage Rating: 2 kV
Operating Temperature Range: - 40 C to + 155 C
Dimensions: 4 mm W x 10.16 mm L x 17.3 mm H
Case Height: 17.3 mm
Case Length: 10.16 mm
Case Width: 4 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Power Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 47 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.50
  10: $5.86
  25: $5.53
  50: $5.20
  100: $5.07
  250: $4.59
  500: $4.53
  1,000: $4.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MP725-10-1%
Thick Film Resistors - SMD 10 ohm 25W 1% D-Pak
Caddock
1: $4.94
DS2E-S-DC12V
Low Signal Relays - PCB 2A 12VDC DPDT SEALED PCB
Panasonic Electric Works
1: $4.38
G5RL-1-E-HR-DC12
General Purpose Relays Power PCB Relay SPDT 16A 12 ...
Omron Electronics
1: $3.96
RTD14005F
General Purpose Relays SP 16A 5mm 5VDC F
TE Connectivity / Schrack
1: $2.44
TVX1H332MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $8.19
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MAL202138101E3
Aluminum Electrolytic Capacitors - Leaded 100uF 63 ...
Vishay/BC Components
1: $1.71
78FR18K-TR-RC
Fixed Inductors 0.18uH 10% Axial RF Choke
J.W. Miller
1: $0.20
TCH35P1R00JE
Thick Film Resistors - Through Hole 35watt 1ohm 5%
Ohmite
1: $6.98
MC12ED150J-F
Mica Capacitors 15pF 500Volts 5%
Cornell Dubilier
1: $1.46
RS02B400R0FS70
Wirewound Resistors - Through Hole 3watts 400ohms ...
Vishay/Dale
1: $0.93
270-18-RC
Metal Film Resistors - Through Hole 18ohms 1% 50PP ...
Xicon
1: $0.15
270-432-RC
Metal Film Resistors - Through Hole 432ohms 1% 50P ...
Xicon
1: $0.15
91A1A-B28-A15L
Potentiometers 5/8" SQUARE ST PANEL CTRL
Bourns
1: $6.12
RH01012R50FC02
Wirewound Resistors - Chassis Mount 10watts 12.5oh ...
Vishay/Dale
1: $2.83
PWR2615W10R0F
Wirewound Resistors - SMD 1W 10ohms 1%
Bourns
1: $1.36

168245822 1353356585-0512-30false