Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR220-2FB33R0F
Manufacturer Part #:

PWR220-2FB33R0F

Manufacturer:

Description: Thick Film Resistors - Through Hole 33ohm 1% 2Pin Thru Hole
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 33 Ohms
Tolerance: 1 %
Power Rating: 30 W
Temperature Coefficient: 100 PPM / C
Series: PWR220/PWR221 F
Termination Style: Radial
Voltage Rating: 2 kV
Operating Temperature Range: - 40 C to + 155 C
Dimensions: 4 mm W x 10.16 mm L x 17.3 mm H
Case Height: 17.3 mm
Case Length: 10.16 mm
Case Width: 4 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Power Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
TZ03R121F169B00
Trimmer / Variable Capacitors 120pF 50 volt Trimme ...
Murata Electronics
1: $1.21
73JA25K
Precision Potentiometers 25K Ohm 5% 2W 10 Turn 6.3 ...
Honeywell
1: $35.49
536-1-1-502
Precision Potentiometers 7/8" WW 5Kohms 10 Turns
Vishay/Spectrol
1: $11.57
TEH70M33R0JE
Thick Film Resistors - Through Hole 70watt 33ohm 5 ...
Ohmite
1: $12.13
QXK2J103KTP
Film Capacitors 630volts 0.01uF
Nichicon
1: $0.50
561R10TCCV10BA
Ceramic Disc Capacitors 1.0PF 1KV .5PF 6.35MM L ...
Vishay/Cera-Mite
1: $0.97
ULW3-68R0JA1
Wirewound Resistors - Through Hole 3W 68 ohm 5%
Welwyn Components
1: $0.25
CD15FD201GO3F
Mica Capacitors 200pF 500V +/-2%
Cornell Dubilier
1: $3.28
MBA02040C3301FRP00
Thin Film Resistors - Through Hole .4watt 3.3Kohms ...
Vishay/BC Components
5000: $0.07
RPEF51H102Z2K1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
Murata Electronics
1: $0.24
MBA02040C4700FC100
Thin Film Resistors - Through Hole .4watt 470ohms ...
Vishay/BC Components
1: $0.12
C320C202JCG5CA
Multilayer Ceramic Capacitors MLCC - Leaded 500vol ...
Kemet
1: $2.01

0000000015-0512-30false