Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR220-2FA75R0F
Manufacturer Part #:

PWR220-2FA75R0F

Manufacturer:

Description: Thick Film Resistors - SMD 75ohm 1% 2Pin SMD
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 75 Ohms
Tolerance: 1 %
Power Rating: 30 W
Voltage Rating: 2 kV
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: PWR220/PWR221 F
Operating Temperature Range: - 40 C to + 155 C
Dimensions: 4 mm W x 10.16 mm L x 12.7 mm H
Package / Case: TO-221
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 14 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.42
  10: $7.30
  50: $6.09
  100: $5.59
  500: $4.81
  1,000: $4.70
  2,000: $4.63
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R75II3220AA40J
Film Capacitors 250volts 0.22uF 15mm
Kemet
1: $0.79
B32520C3223J
Film Capacitors 0.022uF 250volts 5%
EPCOS
1: $0.25
MP725-500-1%
Thick Film Resistors - SMD 500 ohm 25W 1% D-Pak
Caddock
1: $4.94
PWR220-2FA1200F
Thick Film Resistors - SMD 120ohm 1% 2Pin SMD
Bourns
1: $8.39
PWR220-2FA3000F
Thick Film Resistors - SMD 300ohm 1% 2Pin SMD
Bourns
1: $8.39

115830171