|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PWR220-2FA7500F
Manufacturer Part #:

PWR220-2FA7500F

Manufacturer:

Description:
Thick Film Resistors - SMD 750ohm 1% 2Pin SMD
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Brand: Bourns
Resistance: 750 Ohms
Tolerance: 1 %
Power Rating: 30 W
Temperature Coefficient: 100 PPM / C
Voltage Rating: 2 kV
Operating Temperature Range: - 40 C to + 155 C
Series: PWR220/PWR221 F
Height: 12.7 mm
Length: 10.16 mm
Package / Case: TO-221
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 50
Termination Style: SMD/SMT
Type: Power Resistors
Width: 4 mm
Part # Aliases: PWR263S-35-7500F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bourns

Manufacturer Part #:
Description:
Thick Film Resistors - SMD 750 ohms 1% Tol 35 Watts

115830171