Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR220-2FA56R0F
Manufacturer Part #:

PWR220-2FA56R0F

Manufacturer:

Description: Thick Film Resistors - SMD 56ohm 1% 2Pin SMD
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 56 Ohms
Tolerance: 1 %
Power Rating: 30 W
Voltage Rating: 2 kV
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: PWR220/PWR221 F
Operating Temperature Range: - 40 C to + 155 C
Dimensions: 4 mm W x 10.16 mm L x 12.7 mm H
Package / Case: TO-221
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 43 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.39
  10: $7.20
  50: $6.88
  100: $6.33
  500: $5.44
  1,000: $5.39
  2,000: $5.21
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRF520PBF
MOSFET N-Chan 100V 9.2 Amp
Vishay/Siliconix
1: $0.96
DEBB33F332KA3B
Ceramic Disc Capacitors 3300pF 3150volts B 10%
Murata Electronics
1: $0.77
PWR220T-20-3300F
Thick Film Resistors - Through Hole 20watt 330ohms ...
Bourns
1: $3.58
DEBB33F681KA3B
Ceramic Disc Capacitors 680pF 3150volts B 10%
Murata Electronics
1: $0.48
DEBB33A682KA3B
Ceramic Disc Capacitors 6800pF 1000volts B 10%
Murata Electronics
1: $0.63
DEBB33D472KA3B
Ceramic Disc Capacitors 4700pF 2000volts B 10%
Murata Electronics
1: $0.74
DEBB33D222KA2B
Ceramic Disc Capacitors 2200pF 2000volts B 10%
Murata Electronics
1: $0.46
DEBB33A152KA2B
Ceramic Disc Capacitors 1500pF 1000volts B 10%
Murata Electronics
1: $0.36
DME10S68K-F
Film Capacitors DME 1KV .068uF
Cornell Dubilier
1: $0.85
DME10S15K-F
Film Capacitors DME 1KV .015uF
Cornell Dubilier
1: $0.68
AC-1405
Enclosures, Boxes, & Cases CHASSIS 4x6x1.5
Bud Industries
1: $10.85
AC-1418
Enclosures, Boxes, & Cases CHASSIS 8x10x2.5
Bud Industries
1: $20.20

115830171