Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PWR220-2FA25R0F
Manufacturer Part #:

PWR220-2FA25R0F

Manufacturer:

Description: Thick Film Resistors - SMD 25ohm 1% 2Pin SMD
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 25 Ohms
Tolerance: 1 %
Power Rating: 30 W
Voltage Rating: 2 kV
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: PWR220/PWR221 F
Operating Temperature Range: - 40 C to + 155 C
Dimensions: 4 mm W x 10.16 mm L x 12.7 mm H
Package / Case: TO-221
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 48 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.39
  10: $7.20
  50: $6.88
  100: $6.33
  500: $5.44
  1,000: $5.39
  2,000: $5.21
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B57550G203J
Thermistors - NTC NTC Thermistor G550/20K/J 5%
EPCOS
1: $3.21
CFS1/4CT52R101J
Carbon Film Resistors - Through Hole 100 OHM 5% 1/ ...
KOA Speer
1: $0.15
120-SA
Chemicals SILICON GREASE 4g.
Wakefield
1: $3.98
1N914
Diodes - General Purpose, Power, Switching 100V Io ...
Central Semiconductor
1: $0.13
CFS1/4CT52R104J
Carbon Film Resistors - Through Hole 100K OHM 5% 1 ...
KOA Speer
1: $0.15
CFS1/4CT52R103J
Carbon Film Resistors - Through Hole 10Kohms 5%
KOA Speer
1: $0.15
3006W-1-103LF
Trimmer Resistors - Through Hole 10K 3/4" 10% Seal ...
Bourns
1: $2.35
3006W-1-104LF
Trimmer Resistors - Through Hole 100K 3/4" 10% Sea ...
Bourns
1: $2.35

115830171