|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PTVS6-058C-TH
Manufacturer Part #:

PTVS6-058C-TH

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 6kA 58V PTVS Diode Bidirectional
Mouser Online Catalog Page 775, Mouser Online Catalog
PDF Page 775, PDF Catalog Page
PTVS6-058C-TH Datasheet PTVS6-058C-TH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Breakdown Voltage: 70 V
Polarity: Bidirectional
Clamping Voltage: 58 V
Peak Surge Current: 6 kA
Series: PTVS6
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Brand: Bourns
Mounting Style: Through Hole
Operating Temperature Range: - 40 C to + 125 C
Packaging: Tray
Factory Pack Quantity: 50
Termination Style: Axial
Tradename: PTVS
Working Voltage: 58 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MF-R300 Resettable Fuses - PPTC 2,695
MRS25000C2701FCT00 Thin Film Resistors - Through Hole 6,840
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.12
10:
$14.40
50:
$14.39
100:
$13.23
250:
$12.06
500:
$11.29
$10.35

To add to a project, please Log In.

198437238 125444392 132396134 146105701 147914401 173867908 176911793 195371018 104438087 113705195 130130482 195616177 123712094 156058099 197847692 107423608 121780097 175451368 177044800