|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PTVS3-058C-TH
Manufacturer Part #:

PTVS3-058C-TH

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 3kA 58V PTVS Diode Bidirectional
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 775, Mouser Online Catalog
PDF Page 775, PDF Catalog Page
PTVS3-058C-TH Datasheet PTVS3-058C-TH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Breakdown Voltage: 67 V
Polarity: Bidirectional
Clamping Voltage: 110 V
Peak Surge Current: 3 kA
Series: PTVS3
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Height: 10.8 mm
Length: 24.15 mm
Mounting Style: Through Hole
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Termination Style: Axial
Tradename: PTVS
Type: High Current
Width: 9.3 mm
Working Voltage: 58 V
Unit Weight: 0.050795 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.90
10:
$19.00
25:
$17.58
50:
$16.86
100:
$16.15
250:
$14.73
500:
$13.78

To add to a project, please Log In.

198437238 132396134 143598148 104438087 107423608 156058099 195616177 123712094 177044800 195371018 197847692 113705195 121780097 125444392 146105701 147914401 175451368 130130482 173867908 176911793