|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PTVS3-058C-SH
Manufacturer Part #:

PTVS3-058C-SH

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 3kA 58V BI Surface Mt High Temp
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 775, Mouser Online Catalog
PDF Page 775, PDF Catalog Page
PTVS3-058C-SH Datasheet PTVS3-058C-SH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Breakdown Voltage: 67 V
Polarity: Bidirectional
Clamping Voltage: 110 V
Peak Surge Current: 3 kA
Series: PTVS3
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Brand: Bourns
Height: 7 mm
Length: 10.8 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tray
Termination Style: SMD/SMT
Tradename: PTVS
Width: 9 mm
Working Voltage: 58 V
Unit Weight: 0.048056 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47659-1001 HDMI, Displayport & DVI Connectors 649
SMLJ48A TVS Diodes - Transient Voltage Suppressors 1,975
IXTT16N10D2 MOSFET 137
AUIRLS4030TRL MOSFET 795
MOV-07D201K Varistors 1,927
Real Time Availability
Stock:
54 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.86
10:
$23.93
25:
$22.68
50:
$21.99
100:
$20.43
250:
$18.75
500:
$17.85

To add to a project, please Log In.

180079861 130130482 173867908 176911793 113705195 121780097 125444392 132396134 146105701 147914401 175451368 104438087 107423608 156058099 195616177 123712094 177044800 195371018 197847692