|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PTVS10-058C-SH
Manufacturer Part #:

PTVS10-058C-SH

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 10kA 58V BI Surface Mt High Temp
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 775, Mouser Online Catalog
PDF Page 775, PDF Catalog Page
PTVS10-058C-SH Datasheet PTVS10-058C-SH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Breakdown Voltage: 70 V
Polarity: Bidirectional
Clamping Voltage: 110 V
Peak Surge Current: 10 kA
Series: PTVS10
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Brand: Bourns
Height: 16 mm
Length: 5 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Bulk
Termination Style: SMD/SMT
Tradename: PTVS
Width: 16 mm
Working Voltage: 58 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.88
10:
$22.09
25:
$20.95
50:
$20.29
100:
$18.86
250:
$17.31
500:
$16.47

To add to a project, please Log In.

180079861 107423608 177044800 113705195 121780097 130130482 195616177 104438087 123712094 133047144 156058099 197847692 125444392 132396134 146105701 147914401 173867908 175451368 176911793 195371018