|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PTD902-2015KB103
Manufacturer Part #:

PTD902-2015K-B103

Manufacturer:

Description:
Potentiometers 10K LINEAR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Potentiometer
Resistance: 10 kOhms
Taper: Linear
Mounting Style: Through Hole
Power Rating: 50 mW
Tolerance: 20 %
Termination Style: Pin
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Knurled / Serrated
Type: Rotary Metal
Number of Detents: Without Detent
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Packaging: Bulk
Factory Pack Quantity: 144
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,299
NC3MBH XLR Connectors 1,770
108-0903-001 Test Plugs & Test Jacks 29,490
TL072IP Operational Amplifiers - Op Amps 14,218
1646P08-U Audio Amplifiers 521
PTD902-2015K-A503 Potentiometers 427
PTD902-2015K-A104 Potentiometers 95
PTD902-2215K-B104 Potentiometers 309
PTD902-2015K-B502 Potentiometers 145
PTD902-2015F-A103 Potentiometers 189
Real Time Availability
Stock:
715 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.01
10:
$1.77
50:
$1.53
100:
$1.41
500:
$1.16
$1.10
$0.946
$0.915
$0.78

To add to a project, please Log In.

168514957 192336094 112365033 161858062 167589004 128842034 129527177 1997696145-0510-17false