|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PTA6432015CPA223
Manufacturer Part #:

PTA6043-2015CPA223

Manufacturer:

Description:
Slide Potentiometers 22K AUDIO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Brand: Bourns
Travel: 60 mm
Resistance: 22 kOhms
Power Rating: 50 mW
Tolerance: 20 %
Termination Style: Pin
Taper: Audio
Element Type: Carbon
Height: 6.5 mm
Length: 75 mm
Packaging: Bulk
Product: Slide Potentiometers
Series: PTA
Factory Pack Quantity: 100
Type: Low Profile Slide Potentionmeter
Width: 9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 100
Pricing (USD)
$0.835
$0.722
$0.686
$0.654

To add to a project, please Log In.

171491451 117283256 168514957 199769614 128842034 103770886 161858062 167589004