Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PT61020EL
Manufacturer Part #:

PT61020EL

Manufacturer:

Description:
Transformers Audio & Signal 350uHmin. .50uHmax. OP -40C to +85C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 0.3 MHz to 100 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 17.62 mm L x 16 mm W x 6 mm H
Brand: Bourns
Height: 6 mm
Inductance: 350 uH
Length: 17.62 mm
Maximum DC Current: 8 mA
Maximum DC Resistance: 0.9 Ohms
Packaging: Reel
Product: Power Over Ethernet Transformers
Product Type: LAN 10/100/1000 Base-T Transformer Module
Factory Pack Quantity: 400
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
135 Can Ship Immediately

On Order: 1600 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.42
  10: $4.40
  25: $3.55
  50: $3.33
  100: $3.18
  250: $2.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
  400: $2.81
  800: $2.72
  4,800: $2.33
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
106989144 152415008 164612072 124194048 128485658 106889023 129527177 188065746 188492425 161858062 176090763 184590101 195837891 102901990