|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEL12T4226FS1024
Manufacturer Part #:

PEL12T-4226F-S1024

Manufacturer:

Description:
Encoders Red/Blue/Green LED Push Switch Flatted
Mouser Online Catalog Page 2,744, Mouser Online Catalog
PDF Page 2,744, PDF Catalog Page
PEL12T-4226F-S1024 Datasheet PEL12T-4226F-S1024 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: Switch
Operating Supply Voltage: -
Bushing Material: -
Bushing Size: -
Bushing Thread: -
Operating Temperature Range: - 10 C to + 70 C
Packaging: Tray
Series: PEL12T
Shaft Diameter: 6 mm
Shaft Length: 26 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 100
Technology: Rotary
Unit Weight: 0.105822 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PSC-35A-C Switching Power Supplies 54
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
PEC11L-4215F-S0015 Encoders 1,545
PEL12T-4225S-S1024 Encoders 94
M22-2012005 Headers & Wire Housings 1,790
PEC12R-4225F-S0024 Encoders 1,635
PEC12R-4230F-S0024 Encoders 490
L-MH1PNR3G3Q Illuminated Pushbutton Switches 38
PEC12R-3220F-S0024 Encoders 142
Real Time Availability
Stock:
526 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.99
10:
$5.27
50:
$4.65
100:
$3.83
200:
$3.72
500:
$3.52
$3.31
$3.10

To add to a project, please Log In.

139064587 168514957 171262057 153093877 129527177 165583196 142336017 189371948 195346910 161858062 126916482 128842034 144949695