|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEL12T4225SS1024
Manufacturer Part #:

PEL12T-4225S-S1024

Manufacturer:

Description:
Encoders Red Blue/Green LED Push Switch Knurled
Mouser Online Catalog Page 2,744, Mouser Online Catalog
PDF Page 2,744, PDF Catalog Page
PEL12T-4225S-S1024 Datasheet PEL12T-4225S-S1024 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Knurled
With Switch: Switch
Operating Supply Voltage: -
Bushing Material: -
Bushing Size: -
Bushing Thread: -
Operating Temperature Range: - 10 C to + 70 C
Packaging: Tray
Series: PEL12T
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 100
Technology: Rotary
Unit Weight: 0.105822 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
SOMO-II Audio IC Development Tools 172
XREWHT-L1-0000-00E01 High Power LEDs - White 2,509
AD743JRZ-16 Precision Amplifiers 858
PEL12D-4225S-S2024 Encoders 1,079
215079-6 Headers & Wire Housings 14,564
IRLML0060TRPBF MOSFET 33,395
ABM7-12.000MHZ-D2Y-T Crystals 10,468
TMK212AB7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,400
PEL12T-4226F-S1024 Encoders 526
Real Time Availability
Stock:
94 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.99
10:
$5.27
50:
$4.65
100:
$3.83
200:
$3.72
500:
$3.52
$3.31
$3.10

To add to a project, please Log In.

168514957 139064587 171262057 153093877 165583196 126916482 129527177 195346910 128842034 144949695 142336017 161858062 189371948