Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PEL12S4025FN4024
Manufacturer Part #:

PEL12S-4025F-N4024

Manufacturer:

Description: Encoders Orange LED Flatted
Silverlight Page 1,848, Mouser Enhanced Catalog
PDF Page 1,848, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 0
Number of Channels: 1
Mounting Style: PCB
Termination Style: Through Hole
Output: Quadrature
Shaft Type: Knurled
With Switch: No
Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
124 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.85
  5: $2.37
  10: $2.14
  25: $1.90
  50: $1.70
  100: $1.61
  200: $1.51
  500: $1.42
  1,000: $1.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.46
L7806CV
Linear Regulators - Standard 6.0V 1.5
STMicroelectronics
1: $0.53
SC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 1 D ...
Kingbright
1: $1.02
RS45111ABA02
Slide Potentiometers 10 KOhms 20% SMD/SMT
ALPS
1: $1.65
PIC18F4685-I/P
8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN
Microchip Technology
1: $10.58
PEL12T-4226F-S1024
Encoders Red/Blue/Green LED Push Switch Flatted
Bourns
1: $6.09
BC56-12SRWA
LED Displays & Accessories 14mm THREE DIGIT
Kingbright
1: $2.10
EC12E24204A8
Encoders 12mm 24 RES 24 DTENT
ALPS
1: $0.68
NHD-0220DZW-AG5
OLED Displays & Accessories OLED 2x20 Green 116.0 ...
Newhaven Display
1: $28.02
TDA2052V
Audio Amplifiers 60W Hi-Fi Audio Amp
STMicroelectronics
1: $2.92
LF398N/NOPB
Sample & Hold Amplifiers MONOLITHIC SAMPLE & HOLD ...
Texas Instruments
1: $1.53
CD4527BE
Multipliers / Dividers BCD Rate Multiplier
Texas Instruments
1: $0.56
3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Seale ...
Bourns
1: $2.50
NJM4580D
Operational Amplifiers - Op Amps Dual
NJR
1: $0.40
K104Z15Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.39
MCP4151-104E/P
Digital Potentiometer ICs Digital Pot 256 step SPI ...
Microchip Technology
1: $0.98
MCP4152-503E/P
Digital Potentiometer ICs Digital Pot 256 step SPI ...
Microchip Technology
1: $0.98
MCP4151-103E/P
Digital Potentiometer ICs Digital Pot 256 step SPI ...
Microchip Technology
1: $0.98
450-CP185
Knobs & Dials GREY CAP 18mm
Eagle Plastic Devices
1: $0.28


This product is also available in:
168514957 130704891 171262057