|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEL12S2225FN2024
Manufacturer Part #:

PEL12S-2225F-N2024

Manufacturer:

Description:
Encoders Green LED Flatted 25mm 24detent
Mouser Online Catalog Page 2,744, Mouser Online Catalog
PDF Page 2,744, PDF Catalog Page
PEL12S-2225F-N2024 Datasheet PEL12S-2225F-N2024 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: No Switch
Operating Supply Voltage: -
Bushing Material: -
Bushing Size: -
Bushing Thread: -
Operating Temperature Range: - 10 C to + 70 C
Packaging: Tray
Series: PEC12S
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 100
Technology: Rotary
Unit Weight: 0.105822 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,973
TPS54040DGQR Voltage Regulators - Switching Regulators 6,652
08-50-0114 Headers & Wire Housings 213,486
STD10NF10T4 MOSFET 3,227
1N4148 Diodes - General Purpose, Power, Switching 140,046
BAT54S Schottky Diodes & Rectifiers 42,040
ES1D Rectifiers 54,975
LM317MDTX Linear Voltage Regulators 8,781
640456-2 Headers & Wire Housings 67,451
640456-6 Headers & Wire Housings 58,762
Real Time Availability
Stock:
80 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.81
10:
$2.48
50:
$2.19
100:
$1.80
200:
$1.75
500:
$1.65
$1.56
$1.46
$1.30

To add to a project, please Log In.

168514957 130704891 171262057 153093877 165583196 161858062 142336017 189371948 195346910 126916482 128842034 129527177 144949695