Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PEL12S2024SN3024
Manufacturer Part #:

PEL12S-2024S-N3024

Manufacturer:

Description: Encoders Blue LED Knurled
Silverlight Page 1,848, Mouser Enhanced Catalog
PDF Page 1,848, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Type: Incremental
Pulses per Revolution: 24 PPR
Number of Detents: 0
Number of Channels: 1
Mounting Style: PCB
Termination Style: Through Hole
Output: 2 Bit Gray Code
Shaft Type: Knurled
With Switch: Without
Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
125 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.85
  5: $2.37
  10: $2.14
  25: $1.90
  50: $1.70
  100: $1.61
  200: $1.51
  500: $1.42
  1,000: $1.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XB24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD
Digi International
1: $19.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
QRE1113GR
Optical Switches, Reflective, Phototransistor Outp ...
Fairchild Semiconductor
1: $0.73
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
NC7SZ157P6X
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.40
4898-0
Test Plugs & Test Jacks DUAL BAN PLUG BLK
Pomona Electronics
1: $3.35
EC12E24204A8
Encoders 12mm 24 RES 24 DTENT
ALPS
1: $0.68
FDD4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.81
L7815CV-DG
Linear Regulators - Standard POS Voltage Reg IC 3- ...
STMicroelectronics
1: $0.59
PEL12T-4225S-S1024
Encoders Red Blue/Green LED Push Switch Knurled
Bourns
1: $6.09
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
NC7WZU04P6X
Inverters UHS Dual Unbuff Inv
Fairchild Semiconductor
1: $0.35
NC7WZ04P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.37
TSV624IPT
Operational Amplifiers - Op Amps 29uA 420 KHz LV P ...
STMicroelectronics
1: $1.70
PEC11-4020F-S0024
Encoders INCREMENTAL ENCODER 12MM
Bourns
1: $1.85
PEL12S-2225F-N2024
Encoders Green LED Flatted 25mm 24detent
Bourns
1: $2.85
PEL12S-4224S-N1024
Encoders Red LED Knurled 20mm 24detent
Bourns
1: $2.85
PEL12D-2225S-S1024
Encoders 2pin Blue/Orange Knurled w/switch
Bourns
1: $3.84


This product is also available in:
130704891 171262057 168514957