Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PEL12D4225SS2024
Manufacturer Part #:

PEL12D-4225S-S2024

Manufacturer:

Description: Encoders 4pin Green/Red Knurled w/switch
Silverlight Page 1,848, Mouser Enhanced Catalog
PDF Page 1,848, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Type: Incremental
Pulses per Revolution: 24 PPR
Number of Detents: 24
Number of Channels: 1
Mounting Style: PCB
Termination Style: Through Hole
Output: 2 Bit Gray Code
Shaft Type: Knurled
With Switch: Momentary
Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
533 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.84
  5: $3.20
  10: $2.88
  25: $2.56
  50: $2.30
  100: $2.17
  200: $2.05
  500: $1.92
  1,000: $1.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLC5940NT
LED Lighting Drivers 4096 Step Grayscale LED Drive ...
Texas Instruments
1: $5.51
AT25DF081A-SH-B
Flash 8M, 2.7-3.6V, 100Mhz Serial Flash
Adesto Technologies
1: $0.80
3214259
DIN Rail Terminal Blocks UT 2,5-3L
Phoenix Contact
1: $4.69
3214262
DIN Rail Terminal Blocks UT 2,5-3PV
Phoenix Contact
1: $5.15
3022218
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.09
HSMF-C165
Standard LEDs - SMD Grn/Red Bi-Color
Avago Technologies
1: $0.28
3046090
DIN Rail Terminal Blocks UT4-HESILED24(5X20) FUSE ...
Phoenix Contact
1: $9.50
M2112TCFW01-RO
Toggle Switches SPDT ON-NONE-ON R/G
NKK Switches
1: $9.07
TL3200AF160RRQ
Tactile Switches 12VDC 50MA SMT DUAL LED
E-Switch
1: $2.51
3003046
Terminal Block Tools & Accessories TP-UK
Phoenix Contact
1: $4.26
B3W-9000-R1N
Tactile Switches Illuminated Red LED White Cap
Omron Electronics
1: $2.63
PEL12D-2226F-S3024
Encoders 2pin Blue/Green Flatted w/switch
Bourns
1: $3.84
3030161
Terminal Block Tools & Accessories FBS 2-5
Phoenix Contact
1: $0.57
3047141
Terminal Block Tools & Accessories D-UT 2.5/4 TWIN
Phoenix Contact
1: $0.57
SRBV150901
Rotary Switches 5 Pos 0.3 Amp at 16 Volts
ALPS
1: $3.61
PEL12D-2225S-S1024
Encoders 2pin Blue/Orange Knurled w/switch
Bourns
1: $3.84
CR1206-FX-1200ELF
Thick Film Resistors - SMD 120ohm 1%
Bourns
1: $0.05
CR1206-FX-2200ELF
Thick Film Resistors - SMD 220ohm 1%
Bourns
1: $0.05
CR1206-FX-4700ELF
Thick Film Resistors - SMD 470ohm 1%
Bourns
1: $0.05
CR1206-FX-3900ELF
Thick Film Resistors - SMD 390ohm 1%
Bourns
1: $0.05


This product is also available in:
124245268 171262057 168514957