|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEL12D2225SS1024
Manufacturer Part #:

PEL12D-2225S-S1024

Manufacturer:

Description:
Encoders 2pin Blue/Orange Knurled w/switch
Mouser Online Catalog Page 2,744, Mouser Online Catalog
PDF Page 2,744, PDF Catalog Page
PEL12D-2225S-S1024 Datasheet PEL12D-2225S-S1024 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Knurled
With Switch: Switch
Operating Supply Voltage: -
Bushing Material: -
Bushing Size: -
Bushing Thread: -
Operating Temperature Range: - 10 C to + 70 C
Packaging: Tray
Series: PEC12D
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 100
Technology: Rotary
Unit Weight: 0.105822 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SiC789CD-T1-GE3 Gate Drivers 2,988
PG164130 In-Circuit Debuggers 597
PEL12D-4225S-S2024 Encoders 1,078
CRCW08051K00FKEA Thick Film Resistors - SMD 327,206
CRCW0805100RFKEA Thick Film Resistors - SMD 225,891
CRCW0805100KFKEA Thick Film Resistors - SMD 274,662
SZ5-M1-WN-C8-V2/V3-EA High Power LEDs - White 1,011
PEC12R-4025F-S0024 Encoders 151
PEC12R-4025F-N0024 Encoders 21
PEL12D-2226F-S3024 Encoders 5
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.77
10:
$3.32
50:
$2.93
100:
$2.41
200:
$2.34
500:
$2.21
$2.08
$1.95
$1.66

To add to a project, please Log In.

124245268 171262057 168514957 153093877 129527177 165583196 142336017 195346910 161858062 126916482 128842034 144949695 189371948