|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEC16-4220FS0024
Manufacturer Part #:

PEC16-4220F-S0024

Manufacturer:

Description:
Encoders 20MM SHAFT w/switch
Mouser Online Catalog Page 2,744, Mouser Online Catalog
PDF Page 2,744, PDF Catalog Page
PEC16-4220F-S0024 Datasheet PEC16-4220F-S0024 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: -
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Output Type: Quadrature
Shaft Type: Knurled
With Switch: Switch
Operating Temperature Range: - 30 C to + 70 C
Packaging: Bulk
Series: PEC16
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4011BE Logic Gates 12,198
T73YE103KT20 Trimmer Resistors - Through Hole 3,400
25LB22-H Encoders 304
NRJ-NUT-B Screws & Fasteners 13,375
NRJ4HF Phone Connectors 2,851
TL1100F160Q Tactile Switches 14,152
K220J15C0GH53L2 Multilayer Ceramic Capacitors MLCC - Leaded 15,960
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 11,147
1N5822-E3/73 Schottky Diodes & Rectifiers 3,100
Real Time Availability
Stock:
3,963 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.38
10:
$1.22
50:
$1.07
100:
$0.88
250:
$0.856
500:
$0.809
$0.761
$0.713
$0.611

To add to a project, please Log In.

168514957 157201654 126428215 153093877 165583196 142336017 189371948 195346910 161858062 126916482 128842034 129527177 1449496955-0610-25false