Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PEC16-4220FN0024
Manufacturer Part #:

PEC16-4220F-N0024

Manufacturer:

Description: Encoders 20MM SHAFT NO switch
Silverlight Page 2,678, Mouser Enhanced Catalog
PDF Page 2,678, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Type: Incremental
Pulses per Revolution: 24 PPR
Number of Detents: 24
Number of Channels: 2
Mounting Style: Through Hole
Termination Style: Solder Pin
Output: 2 bit Gray Code
Shaft Type: Insulated Flatted
With Switch: Without
Supply Voltage: 5 V
Operating Temperature Range: - 30 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
305 Can Ship Immediately

On Order: 550 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.822
  50: $0.674
  100: $0.566
  500: $0.518
  1,000: $0.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F4685-I/P
8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN
Microchip Technology
1: $10.58
TL1100F160Q
Tactile Switches 12X7.3MM 160GF
E-Switch
1: $0.47
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
SKHHDTA010
Tactile Switches 6.0x6.0x13.0mm 100gf
ALPS
1: $0.56
M74HC595B1R
Counter Shift Registers 8-Bit Shift Reg/Ltch
STMicroelectronics
1: $0.70
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
82404-510-000 PT-10 BLACK Kit
Enclosures, Boxes, & Cases 7.9X11X3 Black
PacTec
1: $36.65
TLV5630IDWG4
Digital to Analog Converters - DAC 2.7V to 5.5V 12 ...
Texas Instruments
1: $21.10
264-10K-RC
Resistor Networks & Arrays 6PIN 10KOhms 2%
Xicon
1: $0.16
M74HC165B1R
Counter Shift Registers 8-Bit PISO Shift Reg
STMicroelectronics
1: $0.67
R30-1001002
Standoffs & Spacers M3 x 10mm THREAD HEX BRASS 5mm ...
Harwin
1: $0.66
LTL1BEKVJNN
Standard LEDs - Through Hole Red/Green Diffused
Lite-On
1: $0.17
29311
Screws & Fasteners M3 6.0mm Screw Zinc Plated Stee ...
Keystone Electronics
1: $0.31
ETOB
Soldering Irons Weller Lng Conicl Tp .031"x.044"x1 ...
Weller
1: $3.70
PEC16-4225F-N0024
Encoders 25MM SHAFT NO switch
Bourns
1: $1.22
1N4148_T50A
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.12
24LC512-I/P
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.68
PEC16-4020F-N0024
Encoders 20MM SHAFT NO switch
Bourns
1: $1.05
M20-1180042
Headers & Wire Housings F/M CRIMP TERM GOLD/TIN PK ...
Harwin
1: $7.28


This product is also available in:
157201654 168514957 1264282155-0610-25false