Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PEC164130F-N0012
Manufacturer Part #:

PEC16-4130F-N0012

Manufacturer:

Description: Encoders 30 MM SHAFT NO SWITCH 12 DET
Silverlight Page 2,678, Mouser Enhanced Catalog
PDF Page 2,678, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Pulses per Revolution: 12 PPR
Number of Detents: 12
Mounting Style: Through Hole
Termination Style: Solder Pin
Output: 2 bit Gray Code
Shaft Type: Insulated Flatted
With Switch: Without
Supply Voltage: 5 V
Operating Temperature Range: - 30 C to + 70 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.822
  50: $0.674
  100: $0.566
  500: $0.518
  1,000: $0.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C016 20D003 100 12
Circular DIN Connectors 3+PE FEM STRT BLK SCREW SI ...
Amphenol Tuchel
1: $7.95
ES3D
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.16
1792757
Pluggable Terminal Blocks 5.08 2P PLUG 270DEG
Phoenix Contact
1: $1.81
1792760
Pluggable Terminal Blocks 5.08 3P PLUG 270DEG
Phoenix Contact
1: $2.67
15-24-4048
Disk Drive Power Connectors 4P POWER RECEPTACLE
Molex
1: $0.56
95503-2441
Ethernet & Telecom Connectors VERT PCB 4/4 RJ11 SM ...
Molex
1: $1.30
163-180PH-EX
DC Power Connectors PCB 2.5MM
Kobiconn
1: $1.04
15-06-0045
Headers & Wire Housings PLUG DUAL ROW 4POS w/panel ...
Molex
1: $0.51
44441-2003
Headers & Wire Housings RECPT SINGLE ROW 3P
Molex
1: $0.75
4550B
Test Probes 100MHZ SW PROBE KIT
Pomona Electronics
1: $64.00
15-24-7040
Headers & Wire Housings RECPT VERT HDR 4P DUAL ROW
Molex
1: $1.35
161-1640-EX
Phone Connectors 3.5MM MONO
Kobiconn
1: $1.04
LM4041DILPRE3
Voltage & Current References Adj Prec Micropwr Shu ...
Texas Instruments
1: $0.72
P081N-271F2CBR10K
Potentiometers 8mm 10Kohm 20% 11 detents
BI Technologies
1: $1.83
3916A
Test Clips DIP CLIP 16PIN
Pomona Electronics
1: $10.10
PEC16-4025F-N0024
Encoders 25MM SHAFT NO switch
Bourns
1: $1.05
PIC16F648A-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O
Microchip Technology
1: $2.46
LTS-4301JR
LED Displays & Accessories 1-DIG Red CCRHD
Lite-On
1: $1.02
8016-1
PCBs & Breadboards GP 6.0X6.0 PPH 1SIDE
Vector
1: $11.75
PEC16-4020F-S0012
Encoders 20 MM SHAFT W/SWITCH NO DET
Bourns
1: $1.31


This product is also available in:
157201654 168514957 1264282155-0610-25false