Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PEC16-2115FN0012
Manufacturer Part #:

PEC16-2115F-N0012

Manufacturer:

Description: Encoders 15MM SHAFT NO switch
Silverlight Page 2,678, Mouser Enhanced Catalog
PDF Page 2,678, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Resolution: 12 PPR
Number of Detents: 12
Mounting Style: Through Hole
Termination Style: Solder Pin
Output: Quadrature
Shaft Type: Flatted
With Switch: No
Supply Voltage: 5 V
Operating Temperature Range: - 30 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.822
  50: $0.674
  100: $0.566
  500: $0.518
  1,000: $0.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDS6679AZ
MOSFET -30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.97
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
ERN.00.250.CTL
Circular Push Pull Connectors COAX SLDR GRMND TAG ...
LEMO
1: $9.58
XRP7664IDTR-F
Current Mode PWM Controllers 2A 18V Synchronous St ...
Exar
1: $1.16
ATTINY12V-1SU
8-bit Microcontrollers - MCU AVR 1K FLASH 64B EE 1 ...
Atmel
1: $1.81
4796.0000
AC Power Entry Modules 4796 APPLIANCE INLET FOR CA ...
Schurter
1: $7.81
MAX3283EAUT+T
RS-422/RS-485 Interface IC 52Mbps 3-5.5V RS-485 42 ...
Maxim Integrated
1: $1.16
FQA8N100C
MOSFET 1000V N-Channe MOSFET
Fairchild Semiconductor
1: $3.11
TBH25P1K50JE
Thick Film Resistors - Through Hole 25watt 1.5K 5%
Ohmite
1: $7.12
ATMEGA48-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $2.84
MSP430F5500IRGZR
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $3.27
24LC1025-E/SM
EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE
Microchip Technology
1: $3.68
FT201XS-R
USB Interface IC USB to I2C IC SSOP-16
FTDI
1: $2.04
TS5A3357DCUR
Analog Switch ICs Single 5-Ohm SP3T Analog Switch
Texas Instruments
1: $0.94
FDB8447L
MOSFET 40V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.27
THS4303RGTT
High Speed Operational Amplifiers Wideband Fixed G ...
Texas Instruments
1: $6.75
JK0654219NL
Modular Connectors / Ethernet Connectors RJ-45 8Po ...
Pulse
1: $11.21
CD4051BE
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments
1: $0.52
PIC18F2580-I/SO
8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 ...
Microchip Technology
1: $6.26
PEC16-2015F-N0024
Encoders 15 MM SHAFT NO SWITCH NO DET
Bourns
1: $1.05


This product is also available in:
126428215 157201654 1685149575-0610-25false