|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEC12R-4225F-S24
Manufacturer Part #:

PEC12R-4225F-S0024

Manufacturer:

Description:
Encoders 25mm SHAFT w/SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Snap In
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: Switch
Operating Supply Voltage: -
Bushing Material: -
Bushing Size: -
Bushing Thread: -
Operating Temperature Range: - 30 C to + 70 C
Packaging: Tray
Series: PEC12R
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 75
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK09D1130C2P Potentiometers 5,282
TL1100F160Q Tactile Switches 10,957
1C10Z5U104M050B Multilayer Ceramic Capacitors MLCC - Leaded 39,258
6N137 High Speed Optocouplers 641
SN74HC595N Counter Shift Registers 12,276
SN74HC165N Counter Shift Registers 4,962
4607X-101-103LF Resistor Networks & Arrays 2,636
1N4148-TAP Diodes - General Purpose, Power, Switching 19,801
UVP1E4R7MDD Aluminum Electrolytic Capacitors - Leaded 911
9B-20.000MAAJ-B Crystals 946
Real Time Availability
Stock:
1,572 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.21
10:
$1.07
50:
$0.939
100:
$0.772
250:
$0.751
500:
$0.71
$0.668
$0.626
$0.584

To add to a project, please Log In.

142336017 161858062 189371948 195346910 126916482 128842034 129527177 144949695 165583196