|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEC12-4120FN0012
Manufacturer Part #:

PEC12-4120F-N0012

Manufacturer:

Description:
Encoders 20MM SHAFT NO switch
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Snap In
Product: Mechanical Encoders
Type: Incremental
Resolution: 12 PPR
Number of Detents: 12 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: No Switch
Operating Supply Voltage: -
Bushing Material: -
Bushing Size: -
Bushing Thread: -
Operating Temperature Range: - 30 C to + 70 C
Packaging: Bulk
Series: PEC12
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 100
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,243
ATATMEL-ICE In-Circuit Debuggers 246
ST-LINK/V2 Programmers - Processor Based 91
ATMEGA32U4-MU 8-bit Microcontrollers - MCU 6,771
EK-TM4C123GXL Development Boards & Kits - ARM 383
PCA82C251T/YM,118 CAN Interface IC 8,854
CSTCE16M0V53-R0 Resonators 34,883
DMF3Z5R5H474M3DTA0 Supercapacitors / Ultracapacitors 1,031
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 21 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.03
10:
$0.80
50:
$0.656
100:
$0.55
500:
$0.504
$0.497

To add to a project, please Log In.

168514957 126428215 153093877 126916482 144949695 1423360175-0213-55false