|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEC12-2225FN0024
Manufacturer Part #:

PEC12-2225F-N0024

Manufacturer:

Description:
Encoders 25MM SHAFT NO switch
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Snap In
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: No Switch
Operating Supply Voltage: -
Bushing Material: -
Bushing Size: -
Bushing Thread: -
Operating Temperature Range: - 30 C to + 70 C
Packaging: Tray
Series: PEC12
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 100
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 434,290
TPS7A3001DGNR LDO Voltage Regulators 3,605
MAX532BCWE+ Digital to Analog Converters - DAC 586
5-146256-5 Headers & Wire Housings 8,046
AD8400ARZ1 Digital Potentiometer ICs 1,203
1714955 Fixed Terminal Blocks 1,443
1714968 Fixed Terminal Blocks 608
T491B105K050AT Tantalum Capacitors - Solid SMD 9,418
T491D107K016AT Tantalum Capacitors - Solid SMD 60,199
FK20X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 5,597
Real Time Availability
Stock:
379 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 379 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.03
10:
$0.80
50:
$0.656
100:
$0.55
500:
$0.504
$0.497

To add to a project, please Log In.

168514957 126428215 153093877 126916482 142336017 1449496955-0213-55false