Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PEC12-2220FS0024
Manufacturer Part #:

PEC12-2220F-S0024

Manufacturer:

Description: Encoders 20MM SHAFT w/switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Pulses per Revolution: 24 PPR
Number of Detents: 24
Mounting Style: Through Hole
Termination Style: Solder Pin
Output: 2 bit Gray Code
Shaft Type: Insulated Flatted
With Switch: With
Supply Voltage: 5 V
Operating Temperature Range: - 30 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
166 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 166 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.37
  10: $1.07
  50: $0.874
  100: $0.734
  500: $0.672
  1,000: $0.662

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPC4088FBD208,551
ARM Microcontrollers - MCU Cortex M4
NXP Semiconductors
1: $12.30
CC2530F256RHAT
RF System on a Chip - SoC 2nd Gen SOC Solution
Texas Instruments
1: $9.12
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
MCF52259CAG80
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $13.86
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
KXUSB-150
Interface Modules Full Speed USB Isolator
Keterex
1: $99.00
NHD-C12832A1Z-FSW-FBW-3V3
LCD Graphic Display Modules & Accessories FSTN (+) ...
Newhaven Display
1: $10.52
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
SN74AVC4T774RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Xc ...
Texas Instruments
1: $0.87
LT1054CP
Charge Pumps Bipolar Regulated V
Texas Instruments
1: $2.87
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
71425-3001
I/O Connectors PLUG KIT IDT 68P
Molex
1: $7.82
4610M-901-103LF
Capacitor Arrays & Networks 10Pin 0.01uF 20% Busse ...
Bourns
1: $3.84
NMJ4HFD2
Phone Connectors 2C MONO 2-SPST NC
Neutrik
1: $0.85
74HC165N,652
Counter Shift Registers 8BIT SHIFT REGISTER PAR-IN ...
NXP Semiconductors
1: $1.21
450-BA161
Knobs & Dials BLK/RED 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60
450-4761
Knobs & Dials SOFT TCH D SH BK/RD
Eagle Plastic Devices
1: $0.49
PEC12-4217F-S0024
Encoders 17.5MM SHAFT W/SWITCH
Bourns
0: $0.00


This product is also available in:
168514957 1264282155-0213-55false