|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEC12-2217FS0024
Manufacturer Part #:

PEC12-2217F-S0024

Manufacturer:

Description:
Encoders 17.5MM SHAFT W/SWITCH
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Snap In
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: Switch
Operating Supply Voltage: -
Bushing Material: -
Bushing Size: -
Bushing Thread: -
Operating Temperature Range: - 30 C to + 70 C
Packaging: Bulk
Series: PEC12
Shaft Diameter: 6 mm
Shaft Length: 17.5 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 100
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bourns

Manufacturer Part #:
Description:
Encoders 17.5mm w/SWITCH

168514957 126428215 153093877 126916482 144949695 1423360175-0213-55false