|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEC11S929K-S0015
Manufacturer Part #:

PEC11S-929K-S0015

Manufacturer:

Description:
Encoders 9.5 MM SHAFT W/SWITCH 2 DET
Mouser Online Catalog Page 1,878, Mouser Online Catalog
PDF Page 1,878, PDF Catalog Page
PEC11S-929K-S0015 Datasheet PEC11S-929K-S0015 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: -
Product: Mechanical Encoders
Resolution: 15 PPR
Number of Detents: 30 Detent
Termination Style: SMD/SMT
Output Type: Quadrature
Shaft Type: Knurled
With Switch: Switch
Operating Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 70 C
Packaging: Tray
Series: PEC11S
Shaft Diameter: 12 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6369KA+T Supervisory Circuits 3,902
MCP6001T-I/OT Operational Amplifiers - Op Amps 43,654
PKLCS1212E4001-R1 Audio Indicators & Alerts 8,795
C0805C104K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 606,798
MCP1824T-3302E/OT LDO Voltage Regulators 240
FZT458TA Bipolar Transistors - BJT 1,850
DF13-2P-1.25V(20) Headers & Wire Housings 2,021
CGA8N4X7T2W474K230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,927
CRCW0603150RFKEB Thick Film Resistors - SMD 43,642
BUK9875-100A,115 MOSFET 1,269
Real Time Availability
Stock:
1,994 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.59
10:
$2.28
50:
$2.01
100:
$1.66
200:
$1.61
500:
$1.52
$1.43
$1.34
$1.14

To add to a project, please Log In.

126428215 145915907 149460088 165249165 153093877 165583196 126916482 128842034 129527177 144949695 161858062 142336017 189371948 195346910