|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PEC11S9215KH0015
Manufacturer Part #:

PEC11S-9215K-H0015

Manufacturer:

Description:
Encoders 15 MM SHAFT W/SWITCH 2 DET
Mouser Online Catalog Page 1,878, Mouser Online Catalog
PDF Page 1,878, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: -
Product: Mechanical Encoders
Resolution: 15 PPR
Number of Detents: 30 Detent
Termination Style: SMD/SMT
Output: Quadrature
Shaft Type: Knurled
With Switch: Switch
Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 70 C
Packaging: Tray
Series: PEC11S
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BH1745NUC-E2 Image Sensors & Color Sensors 3,904
EVE-UBCAH516B Encoders 241
NDT3055L MOSFET 72,066
CLV1L-FKB-CHMMQEHBB7673673 Standard LEDs - SMD 160,832
STPS2150A Schottky Diodes & Rectifiers 115,787
54819-0519 USB Connectors 9,810
PIC32MX795F512H-80I/PT 32-bit Microcontrollers - MCU 1,022
ADS1256IDBR Analog to Digital Converters - ADC 1,058
TXS0108EPWR Translation - Voltage Levels 12,538
Si1147-A10-GMR Proximity Sensors 3,433
Real Time Availability
Stock:
1,424 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.48
  10: $2.04
  50: $2.00
  100: $1.88
  200: $1.70
  500: $1.61
  1,000: $1.53
  2,500: $1.28
  5,000: $1.20

To add to a project, please Log In.


This product is also available in:
145915907 149460088 165249165 126428215 126916482 129527177 142336017 165583196 195346910 128842034 144949695 161858062 189371948