|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEC11R-4215F-S24
Manufacturer Part #:

PEC11R-4215F-S0024

Manufacturer:

Description:
Encoders 15mm SHAFT w/SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Output Type: Quadrature
Shaft Type: Flatted
With Switch: Switch
Operating Temperature Range: - 30 C to + 70 C
Packaging: Bulk
Series: PEC11R
Shaft Length: 15 mm
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F103CBT6 ARM Microcontrollers - MCU 2,495
DAC8551IADGKT Digital to Analog Converters - DAC 2,818
ULN2803ADWR Darlington Transistors 35,234
1N5819HW-7-F Schottky Diodes & Rectifiers 124,930
MCP3204-BI/SL Analog to Digital Converters - ADC 407
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 938,768
ABLS2-8.000MHZ-D4Y-T Crystals 8,888
PEC12R-4225F-S0024 Encoders 1,576
1206L035/16YR Resettable Fuses - PPTC 10,984
CD74HC595M Counter Shift Registers 1,705
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.63
10:
$1.44
50:
$1.27
100:
$1.05
250:
$1.02
500:
$0.957
$0.901
$0.844
$0.715

To add to a project, please Log In.

126916482 129527177 195346910 165583196 128842034 144949695 142336017 161858062 189371948