|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Encoders No Switch 24 Det
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: No Switch
Operating Supply Voltage: -
Bushing Material: Metal
Bushing Size: 7 mm x 7 mm
Bushing Thread: M7 x 0.75
Operating Temperature Range: - 30 C to + 70 C
Packaging: Bulk
Series: PEC11
Shaft Diameter: 6 mm
Shaft Length: 30 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 100
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product


Manufacturer Part #:
Encoders 30mm SHAFT NO SWITCH

This product is also available in:
168514957 142040435 126916482 142336017 1449496955-0213-55false