|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEC11-4215F-S24
Manufacturer Part #:

PEC11-4215F-S0024

Manufacturer:

Description:
Encoders SWITCH 24 DET
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: Switch
Operating Supply Voltage: -
Bushing Material: Metal
Bushing Size: 7 mm x 5 mm
Bushing Thread: M7 x 0.75
Operating Temperature Range: - 30 C to + 70 C
Series: PEC11
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 100
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bourns

Manufacturer Part #:
Description:
Encoders 15mm SHAFT w/SWITCH

168514957 142040435 126428215 126916482 142336017 1449496955-0213-55false