|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PEC11-4115F-S18
Manufacturer Part #:

PEC11-4115F-S0018

Manufacturer:

Description:
Encoders Switch 18 DET
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Mechanical Encoders
Type: Incremental
Resolution: 18 PPR
Number of Detents: 18 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output: Quadrature
Shaft Type: Flatted
With Switch: Switch
Supply Voltage: -
Bushing Material: Metal
Bushing Size: 7 mm x 5 mm
Bushing Thread: M7 x 0.75
Operating Temperature Range: - 30 C to + 70 C
Packaging: Bulk
Series: PEC11
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 75
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bourns

Manufacturer Part #:
Description:
Encoders 15mm SHAFT w/SWITCH

Compare With Current Part


This product is also available in:
168514957 142040435 126428215 142336017 126916482 1449496955-0213-55false