Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PEC11-4020F-S024
Manufacturer Part #:

PEC11-4020F-S0024

Manufacturer:

Description: Encoders INCREMENTAL ENCODER 12MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Type: Incremental
Pulses per Revolution: 24 PPR
Number of Detents: 0
Number of Channels: 2
Mounting Style: PCB
Output: 2 bit Gray Code
Shaft Type: Metal Flatted
With Switch: With Push Switch
Operating Temperature Range: - 30 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,992 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 4992 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.85
  5: $1.67
  10: $1.19
  25: $1.03
  50: $0.98
  100: $0.93
  200: $0.87
  500: $0.85
  1,000: $0.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
01591.25MR
Fuses SMF TELELINK FUSE 260V 1.25A
Littelfuse
1: $2.38
EC12E24204A8
Encoders 12mm 24 RES 24 DTENT
ALPS
1: $0.68
PEC11-4015F-N0024
Encoders 15MM SHAFT NO switch
Bourns
1: $1.65
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MC33063AP
DC/DC Switching Regulators 1.5-A Peak Boost/ Buck/ ...
Texas Instruments
1: $0.42
SI3861BDV-T1-E3
Power Switch ICs - Power Distribution 20V 2.3A 0.8 ...
Vishay/Siliconix
1: $0.82
PEC11-4220F-S0024
Encoders Switch 24 Det
Bourns
1: $1.85
BC857BS,115
Transistors Bipolar - BJT DUAL PNP45V 100mA
NXP Semiconductors
1: $0.13
M74HC595B1R
Counter Shift Registers 8-Bit Shift Reg/Ltch
STMicroelectronics
1: $0.70
LTP-757KR
LED Displays & Accessories Orange
Lite-On
1: $3.35
1-390261-6
IC & Component Sockets 20P ECONOMY TIN
TE Connectivity / AMP
1: $0.18
6062
Test Plugs & Test Jacks TEST JACK BLACK
Keystone Electronics
1: $1.10
TDA2050V
Audio Amplifiers 32W Hi-Fi Audio Amp
STMicroelectronics
1: $2.79
PEC11-4225F-S0024
Encoders SWITCH 24 DET
Bourns
0: $0.00
SN74HC165N
Counter Shift Registers 8-Bit Parallel-Load
Texas Instruments
1: $0.27


This product is also available in:
142040435 126428215 1685149575-0213-55false